1555VAL2GY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1555VAL2GY
Hammond 1554/1555 Series Enclosures | Datasheet Preview
1554/1555 Series Enclosures from Hammond Manufacturing PIO | DigiKey

1555VAL2GY

DigiKey Part Number
164-1555VAL2GY-ND
Manufacturer
Manufacturer Product Number
1555VAL2GY
Description
ENCLOSURE PC GRAY 9.4"L X 6.3"W
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Enclosure Polycarbonate Gray Cover Included 9.400" L x 6.300" W (238.76mm x 160.02mm) X 2.360" (59.94mm)
Datasheet
 Datasheet
EDA/CAD Models
1555VAL2GY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Enclosure
Size / Dimension
9.400" L x 6.300" W (238.76mm x 160.02mm)
Height
2.360" (59.94mm)
Area (L x W)
59.2in² (382cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.120" (3.05mm)
Features
-
Ratings
Material Flammability Rating
UL94 5VA
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 228
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
135,72000 €35,72 €
530,53600 €152,68 €
1028,54000 €285,40 €
2526,10120 €652,53 €
5025,24160 €1.262,08 €
Manufacturers Standard Package
Unit Price without VAT:35,72000 €
Unit Price with VAT:42,50680 €