New Product
1555RL2GY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1555RL2GY
1554/1555 Series Enclosures from Hammond Manufacturing PIO | DigiKey

1555RL2GY

DigiKey Part Number
164-1555RL2GY-ND
Manufacturer
Manufacturer Product Number
1555RL2GY
Description
160X160X45MM POLYCARB NEMA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate Light Gray Cover Included 6.300" L x 6.300" W (160.02mm x 160.02mm) X 1.810" (45.97mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
6.300" L x 6.300" W (160.02mm x 160.02mm)
Height
1.810" (45.97mm)
Area (L x W)
39.7in² (256cm²)
Design
Cover Included
Material
Color
Light Gray
Thickness
0.120" (3.05mm)
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 409
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,92000 €24,92 €
521,29800 €106,49 €
1019,90700 €199,07 €
2518,20600 €455,15 €
5017,01660 €850,83 €
10016,84220 €1.684,22 €
Manufacturers Standard Package
Unit Price without VAT:24,92000 €
Unit Price with VAT:29,65480 €