
1555RFPL | |
|---|---|
DigiKey Part Number | 164-1555RFPL-ND |
Manufacturer | |
Manufacturer Product Number | 1555RFPL |
Description | GALVANIZED STEEL INNER PANEL FOR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Steel Panel, Inner 5.870" L x 5.830" W x 0.064" H (149.10mm x 148.08mm x 1.63mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | 1555RFPL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | 1555RF, 1555R2F Series | |
Size / Dimension | 5.870" L x 5.830" W x 0.064" H (149.10mm x 148.08mm x 1.63mm) | |
Color | Unpainted | |
Material | Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,41000 € | 10,41 € |
| 5 | 8,89400 € | 44,47 € |
| 10 | 8,31300 € | 83,13 € |
| 25 | 7,60280 € | 190,07 € |
| 50 | 7,10600 € | 355,30 € |
| 100 | 6,64190 € | 664,19 € |
| 250 | 6,31580 € | 1.578,95 € |
| Unit Price without VAT: | 10,41000 € |
|---|---|
| Unit Price with VAT: | 12,38790 € |











