



1555R2GY | |
|---|---|
DigiKey Part Number | HM3509-ND |
Manufacturer | |
Manufacturer Product Number | 1555R2GY |
Description | BOX PC GRAY 6.3"L X 6.3"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Gray Cover Included 6.299" L x 6.299" W (159.99mm x 159.99mm) X 2.362" (60.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1555R2GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.299" L x 6.299" W (159.99mm x 159.99mm) | |
Height | 2.362" (60.00mm) | |
Area (L x W) | 39.7in² (256cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.128" (3.25mm) | |
Features | Card Guides, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | UL94 5VA, UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.3 lb (136.08 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,31000 € | 32,31 € |
| 5 | 27,62200 € | 138,11 € |
| 10 | 25,81800 € | 258,18 € |
| 25 | 23,61160 € | 590,29 € |
| 50 | 22,55320 € | 1.127,66 € |
| Unit Price without VAT: | 32,31000 € |
|---|---|
| Unit Price with VAT: | 38,44890 € |


















