1555PGY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1555PGY
1555PGY
1555PGY
Hammond 1554/1555 Series Enclosures | Datasheet Preview

1555PGY

DigiKey Part Number
HM941-ND
Manufacturer
Manufacturer Product Number
1555PGY
Description
BOX ABS GRAY 4.72"L X 4.72"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Gray Cover Included 4.724" L x 4.724" W (120.00mm x 119.99mm) X 3.150" (80.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1555PGY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.724" L x 4.724" W (120.00mm x 119.99mm)
Height
3.150" (80.00mm)
Area (L x W)
22.3in² (144cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.118" (3.00mm)
Features
Card Guides, PCB Supports, Watertight
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 329
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,12000 €19,12 €
516,34800 €81,74 €
1015,28000 €152,80 €
2513,97440 €349,36 €
5013,06140 €653,07 €
10012,51290 €1.251,29 €
Manufacturers Standard Package
Unit Price without VAT:19,12000 €
Unit Price with VAT:22,75280 €