



1555NF42GY | |
|---|---|
DigiKey Part Number | HM474-ND |
Manufacturer | |
Manufacturer Product Number | 1555NF42GY |
Description | BOX PC GRAY 4.72"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 4.723" L x 4.723" W (119.96mm x 119.96mm) X 2.441" (62.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1555NF42GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.723" L x 4.723" W (119.96mm x 119.96mm) | |
Height | 2.441" (62.00mm) | |
Area (L x W) | 22.3in² (144cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.157" (4.00mm) | |
Features | Mounting Flange, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 € | 16,38 € |
| 5 | 14,00200 € | 70,01 € |
| 10 | 13,08800 € | 130,88 € |
| 25 | 11,97000 € | 299,25 € |
| 50 | 11,18780 € | 559,39 € |
| 100 | 10,51550 € | 1.051,55 € |
| Unit Price without VAT: | 16,38000 € |
|---|---|
| Unit Price with VAT: | 19,49220 € |













