
1555L2F17GY | |
|---|---|
DigiKey Part Number | 164-1555L2F17GY-ND |
Manufacturer | |
Manufacturer Product Number | 1555L2F17GY |
Description | ENCLOSURE PC 5.71"L X 4.18"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Polycarbonate Light Gray Cover Included 5.710" L x 4.180" W (145.03mm x 106.17mm) X 1.260" (32.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1555L2F17GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 5.710" L x 4.180" W (145.03mm x 106.17mm) | |
Height | 1.260" (32.00mm) | |
Area (L x W) | 23.8in² (154cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,32000 € | 14,32 € |
| 5 | 13,27000 € | 66,35 € |
| 10 | 12,84300 € | 128,43 € |
| 25 | 12,29960 € | 307,49 € |
| Unit Price without VAT: | 14,32000 € |
|---|---|
| Unit Price with VAT: | 17,04080 € |











