1555J2F42GY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1555J2F42GY

DigiKey Part Number
HM392-ND
Manufacturer
Manufacturer Product Number
1555J2F42GY
Description
BOX PC GRAY 6.3"L X 3.57"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Polycarbonate Gray Cover Included 6.297" L x 3.574" W (159.94mm x 90.78mm) X 2.441" (62.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1555J2F42GY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.297" L x 3.574" W (159.94mm x 90.78mm)
Height
2.441" (62.00mm)
Area (L x W)
22.4in² (145cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.157" (4.00mm)
Features
Mounting Flange, PCB Supports, Watertight
Ratings
Material Flammability Rating
UL94 5VA, UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
Factory Stock: 802
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,35000 €20,35 €
517,39800 €86,99 €
1016,26200 €162,62 €
2514,87240 €371,81 €
5013,90100 €695,05 €
10013,41970 €1.341,97 €
Manufacturers Standard Package
Unit Price without VAT:20,35000 €
Unit Price with VAT:24,21650 €