1555HF17GY_View1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1555HF17GY_View1
1555HF17GY
1555HF17GY

1555HF17GY

DigiKey Part Number
HM476-ND
Manufacturer
Manufacturer Product Number
1555HF17GY
Description
BOX PC GRAY 7.09"L X 4.72"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Gray Cover Included 7.086" L x 4.723" W (179.98mm x 119.96mm) X 1.465" (37.21mm)
Datasheet
 Datasheet
EDA/CAD Models
1555HF17GY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
7.086" L x 4.723" W (179.98mm x 119.96mm)
Height
1.465" (37.21mm)
Area (L x W)
33.5in² (216cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.157" (4.00mm)
Features
Mounting Flange, PCB Supports, Watertight
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 415
Factory Stock: 700
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,52000 €17,52 €
514,97200 €74,86 €
1013,99400 €139,94 €
2512,79800 €319,95 €
5011,96180 €598,09 €
10011,33610 €1.133,61 €
Manufacturers Standard Package
Unit Price without VAT:17,52000 €
Unit Price with VAT:20,84880 €