1555H2F42GY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1555H2F42GY
1555H2F42GY
1555H2F42GY

1555H2F42GY

DigiKey Part Number
HM479-ND
Manufacturer
Manufacturer Product Number
1555H2F42GY
Description
BOX PC GRAY 7.09"L X 4.72"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Polycarbonate Gray Cover Included 7.086" L x 4.723" W (179.98mm x 119.96mm) X 2.441" (62.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1555H2F42GY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
7.086" L x 4.723" W (179.98mm x 119.96mm)
Height
2.441" (62.00mm)
Area (L x W)
33.5in² (216cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.157" (4.00mm)
Features
Mounting Flange, PCB Supports, Watertight
Ratings
Material Flammability Rating
UL94 5VA, UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
Factory Stock: 481
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,87000 €24,87 €
521,26000 €106,30 €
1019,87300 €198,73 €
2518,17520 €454,38 €
5016,98760 €849,38 €
10016,80980 €1.680,98 €
Manufacturers Standard Package
Unit Price without VAT:24,87000 €
Unit Price with VAT:29,59530 €