



1555H2F17GY | |
|---|---|
DigiKey Part Number | HM477-ND |
Manufacturer | |
Manufacturer Product Number | 1555H2F17GY |
Description | BOX PC GRAY 7.09"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Gray Cover Included 7.086" L x 4.723" W (179.98mm x 119.96mm) X 1.465" (37.21mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1555H2F17GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.086" L x 4.723" W (179.98mm x 119.96mm) | |
Height | 1.465" (37.21mm) | |
Area (L x W) | 33.5in² (216cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.157" (4.00mm) | |
Features | Mounting Flange, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | UL94 5VA, UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,44000 € | 23,44 € |
| 5 | 20,04200 € | 100,21 € |
| 10 | 18,73200 € | 187,32 € |
| 25 | 17,13200 € | 428,30 € |
| 50 | 16,01260 € | 800,63 € |
| 100 | 15,73010 € | 1.573,01 € |
| Unit Price without VAT: | 23,44000 € |
|---|---|
| Unit Price with VAT: | 27,89360 € |













