1555FF17GY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1555FF17GY

DigiKey Part Number
HM389-ND
Manufacturer
Manufacturer Product Number
1555FF17GY
Description
BOX PC GRAY 4.72"L X 3.57"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Gray Cover Included 4.722" L x 3.574" W (119.94mm x 90.78mm) X 1.465" (37.21mm)
Datasheet
 Datasheet
EDA/CAD Models
1555FF17GY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.722" L x 3.574" W (119.94mm x 90.78mm)
Height
1.465" (37.21mm)
Area (L x W)
16.9in² (109cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.157" (4.00mm)
Features
Mounting Flange, PCB Supports, Watertight
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 535
Factory Stock: 1.187
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,13000 €15,13 €
512,93400 €64,67 €
1012,09000 €120,90 €
2511,05760 €276,44 €
5010,33500 €516,75 €
1009,65980 €965,98 €
2509,61948 €2.404,87 €
Manufacturers Standard Package
Unit Price without VAT:15,13000 €
Unit Price with VAT:18,00470 €