1555F2F17GY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1555F2F17GY

DigiKey Part Number
HM387-ND
Manufacturer
Manufacturer Product Number
1555F2F17GY
Description
BOX PC GRAY 4.72"L X 3.57"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Polycarbonate Gray Cover Included 4.722" L x 3.574" W (119.94mm x 90.78mm) X 1.465" (37.21mm)
Datasheet
 Datasheet
EDA/CAD Models
1555F2F17GY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.722" L x 3.574" W (119.94mm x 90.78mm)
Height
1.465" (37.21mm)
Area (L x W)
16.9in² (109cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.157" (4.00mm)
Features
Mounting Flange, PCB Supports, Watertight
Ratings
Material Flammability Rating
UL94 5VA, UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Factory Stock: 909
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,54000 €17,54 €
514,99800 €74,99 €
1014,01700 €140,17 €
2512,81960 €320,49 €
5011,98220 €599,11 €
10011,35770 €1.135,77 €
Manufacturers Standard Package
Unit Price without VAT:17,54000 €
Unit Price with VAT:20,87260 €