



1555C2F42GY | |
|---|---|
DigiKey Part Number | HM384-ND |
Manufacturer | |
Manufacturer Product Number | 1555C2F42GY |
Description | BOX PC GRAY 4.72"L X 2.59"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Gray Cover Included 4.722" L x 2.590" W (119.94mm x 65.79mm) X 2.441" (62.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1555C2F42GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.722" L x 2.590" W (119.94mm x 65.79mm) | |
Height | 2.441" (62.00mm) | |
Area (L x W) | 12.3in² (79cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.157" (4.00mm) | |
Features | Mounting Flange, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | UL94 5VA, UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,38000 € | 17,38 € |
| 5 | 14,85800 € | 74,29 € |
| 10 | 13,88700 € | 138,87 € |
| 25 | 12,70000 € | 317,50 € |
| 50 | 11,87060 € | 593,53 € |
| 100 | 11,23890 € | 1.123,89 € |
| Unit Price without VAT: | 17,38000 € |
|---|---|
| Unit Price with VAT: | 20,68220 € |











