




1555BGY | |
|---|---|
DigiKey Part Number | HM931-ND |
Manufacturer | |
Manufacturer Product Number | 1555BGY |
Description | BOX PC GRAY 2.56"L X 2.56"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 2.559" L x 2.559" W (65.00mm x 65.00mm) X 1.575" (40.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1555BGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.559" L x 2.559" W (65.00mm x 65.00mm) | |
Height | 1.575" (40.00mm) | |
Area (L x W) | 6.55in² (42.3cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,24000 € | 10,24 € |
| 5 | 8,75800 € | 43,79 € |
| 10 | 8,18600 € | 81,86 € |
| 25 | 7,48680 € | 187,17 € |
| 50 | 6,99780 € | 349,89 € |
| 100 | 6,54070 € | 654,07 € |
| 250 | 6,20788 € | 1.551,97 € |
| Unit Price without VAT: | 10,24000 € |
|---|---|
| Unit Price with VAT: | 12,18560 € |















