
1555BFPL | |
|---|---|
DigiKey Part Number | 164-1555BFPL-ND |
Manufacturer | |
Manufacturer Product Number | 1555BFPL |
Description | GALVANIZED STEEL INNER PANEL FOR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate (PC) Panel, Inner 2.130" L x 2.130" W x 0.064" H (54.10mm x 54.10mm x 1.63mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | 1555BFPL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | 1555BF, 1555B2F Series | |
Size / Dimension | 2.130" L x 2.130" W x 0.064" H (54.10mm x 54.10mm x 1.63mm) | |
Color | Unpainted | |
Material | Polycarbonate (PC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 € | 6,10 € |
| Unit Price without VAT: | 6,10000 € |
|---|---|
| Unit Price with VAT: | 7,25900 € |











