



1554YGY | |
|---|---|
DigiKey Part Number | 164-1554YGY-ND |
Manufacturer | |
Manufacturer Product Number | 1554YGY |
Description | BOX ABS GRAY 11.81"L X 9.45"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included, Hand Held 11.810" L x 9.450" W (299.97mm x 240.03mm) X 3.740" (95.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1554YGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.810" L x 9.450" W (299.97mm x 240.03mm) | |
Height | 3.740" (95.00mm) | |
Area (L x W) | 112in² (720cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Gray | |
Thickness | 0.160" (4.06mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94-HB | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,21000 € | 35,21 € |
| 5 | 30,10400 € | 150,52 € |
| 10 | 28,13800 € | 281,38 € |
| 25 | 25,73360 € | 643,34 € |
| 50 | 24,84200 € | 1.242,10 € |
| Unit Price without VAT: | 35,21000 € |
|---|---|
| Unit Price with VAT: | 41,89990 € |














