



1554VA2GY | |
|---|---|
DigiKey Part Number | HM2293-ND |
Manufacturer | |
Manufacturer Product Number | 1554VA2GY |
Description | BOX PC GRAY 9.45"L X 6.3"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Gray Cover Included 9.449" L x 6.299" W (240.00mm x 160.00mm) X 3.543" (90.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1554VA2GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.449" L x 6.299" W (240.00mm x 160.00mm) | |
Height | 3.543" (90.00mm) | |
Area (L x W) | 59.5in² (384cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.140" (3.55mm) | |
Features | Card Guides, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,98000 € | 40,98 € |
| 5 | 35,03000 € | 175,15 € |
| 10 | 32,74200 € | 327,42 € |
| 25 | 29,94440 € | 748,61 € |
| 50 | 29,45220 € | 1.472,61 € |
| Unit Price without VAT: | 40,98000 € |
|---|---|
| Unit Price with VAT: | 48,76620 € |



