



1554U2GY | |
|---|---|
DigiKey Part Number | HM1816-ND |
Manufacturer | |
Manufacturer Product Number | 1554U2GY |
Description | BOX PC GRAY 7.87"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 7.874" L x 4.724" W (200.00mm x 119.99mm) X 3.543" (90.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1554U2GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.874" L x 4.724" W (200.00mm x 119.99mm) | |
Height | 3.543" (90.00mm) | |
Area (L x W) | 37.2in² (240cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Card Guides, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.98 lb (444.52 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,07000 € | 30,07 € |
| 5 | 25,70600 € | 128,53 € |
| 10 | 24,02700 € | 240,27 € |
| 25 | 21,97400 € | 549,35 € |
| 50 | 20,80440 € | 1.040,22 € |
| Unit Price without VAT: | 30,07000 € |
|---|---|
| Unit Price with VAT: | 35,78330 € |


















