1554T2GY is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bud Industries
In Stock: 127
Unit Price: 19,69000 €
Datasheet
1554 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1554 Series
Hammond 1554/1555 Series Enclosures | Datasheet Preview
1554/1555 Series Enclosures from Hammond Manufacturing PIO | DigiKey

1554T2GY

DigiKey Part Number
HM1814-ND
Manufacturer
Manufacturer Product Number
1554T2GY
Description
BOX PC GRAY 7.09"L X 4.72"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Polycarbonate Gray Cover Included 7.087" L x 4.724" W (180.01mm x 119.99mm) X 3.543" (90.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1554T2GY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
7.087" L x 4.724" W (180.01mm x 119.99mm)
Height
3.543" (90.00mm)
Area (L x W)
33.5in² (216cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.118" (3.00mm)
Features
Card Guides, PCB Supports, Watertight
Ratings
Material Flammability Rating
UL94 5VA
Shipping Info
Shipped from DigiKey
Weight
0.89 lb (403.7 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 760
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
132,86000 €32,86 €
528,09200 €140,46 €
1026,25600 €262,56 €
2524,01360 €600,34 €
5022,98520 €1.149,26 €
Manufacturers Standard Package
Unit Price without VAT:32,86000 €
Unit Price with VAT:39,10340 €
Alternate Color
BOX PC GRY /SM 7.09"L X 4.72"W
In-Stock: 3
Unit Price: 34,23000 €
BOX PC GRAY/CLR 7.09"L X 4.72"W
In-Stock: 9
Unit Price: 34,23000 €