1554SGY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1554SGY
1554SGY
1554SGY
Hammond 1554/1555 Series Enclosures | Datasheet Preview

1554SGY

DigiKey Part Number
HM927-ND
Manufacturer
Manufacturer Product Number
1554SGY
Description
BOX PC GRAY 6.3"L X 6.3"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Gray Cover Included 6.299" L x 6.299" W (159.99mm x 159.99mm) X 3.543" (90.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1554SGY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.299" L x 6.299" W (159.99mm x 159.99mm)
Height
3.543" (90.00mm)
Area (L x W)
39.7in² (256cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.128" (3.25mm)
Features
Card Guides, PCB Supports, Watertight
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Factory Stock: 518
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,12000 €27,12 €
523,18600 €115,93 €
1021,67000 €216,70 €
2519,81840 €495,46 €
5018,52640 €926,32 €
Manufacturers Standard Package
Unit Price without VAT:27,12000 €
Unit Price with VAT:32,27280 €