


1554RL2GYCL | |
|---|---|
DigiKey Part Number | 164-1554RL2GYCL-ND |
Manufacturer | |
Manufacturer Product Number | 1554RL2GYCL |
Description | 160X160X45MM P/C NEMA CLR LID |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate Light Gray, Clear Cover/Door Cover Included 6.300" L x 6.300" W (160.02mm x 160.02mm) X 1.791" (45.49mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 6.300" L x 6.300" W (160.02mm x 160.02mm) | |
Height | 1.791" (45.49mm) | |
Area (L x W) | 39.7in² (256cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray, Clear Cover/Door | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,20000 € | 24,20 € |
| 5 | 22,42600 € | 112,13 € |
| 10 | 21,70600 € | 217,06 € |
| 25 | 20,78720 € | 519,68 € |
| Unit Price without VAT: | 24,20000 € |
|---|---|
| Unit Price with VAT: | 28,79800 € |










