



1554P2GY | |
|---|---|
DigiKey Part Number | HM1809-ND |
Manufacturer | |
Manufacturer Product Number | 1554P2GY |
Description | BOX PC GRAY 4.72"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Gray Cover Included 4.724" L x 4.724" W (120.00mm x 119.99mm) X 3.150" (80.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1554P2GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 4.724" W (120.00mm x 119.99mm) | |
Height | 3.150" (80.00mm) | |
Area (L x W) | 22.3in² (144cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Card Guides, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.6 lb (272.16 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,34000 € | 26,34 € |
| 5 | 22,52200 € | 112,61 € |
| 10 | 21,05000 € | 210,50 € |
| 25 | 19,25200 € | 481,30 € |
| 50 | 17,99420 € | 899,71 € |
| 100 | 17,93260 € | 1.793,26 € |
| Unit Price without VAT: | 26,34000 € |
|---|---|
| Unit Price with VAT: | 31,34460 € |



















