



1554N2GY | |
|---|---|
DigiKey Part Number | HM1807-ND |
Manufacturer | |
Manufacturer Product Number | 1554N2GY |
Description | BOX PC GRAY 4.72"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Gray Cover Included 4.724" L x 4.724" W (120.00mm x 119.99mm) X 2.362" (60.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1554N2GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 4.724" W (120.00mm x 119.99mm) | |
Height | 2.362" (60.00mm) | |
Area (L x W) | 22.3in² (144cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Card Guides, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.5 lb (226.8 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,15000 € | 21,15 € |
| 5 | 18,08200 € | 90,41 € |
| 10 | 16,90100 € | 169,01 € |
| 25 | 15,45720 € | 386,43 € |
| 50 | 14,44720 € | 722,36 € |
| 100 | 14,01350 € | 1.401,35 € |
| Unit Price without VAT: | 21,15000 € |
|---|---|
| Unit Price with VAT: | 25,16850 € |










