



1554HLGY | |
|---|---|
DigiKey Part Number | 164-1554HLGY-ND |
Manufacturer | |
Manufacturer Product Number | 1554HLGY |
Description | ENCLOSURE ABS GRAY 7.1"L X 4.7"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure ABS Gray Cover Included 7.100" L x 4.700" W (180.34mm x 119.38mm) X 1.800" (45.72mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1554HLGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 7.100" L x 4.700" W (180.34mm x 119.38mm) | |
Height | 1.800" (45.72mm) | |
Area (L x W) | 33.4in² (215cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,31000 € | 18,31 € |
| 5 | 15,65600 € | 78,28 € |
| 10 | 14,63300 € | 146,33 € |
| 25 | 13,38200 € | 334,55 € |
| 50 | 12,50820 € | 625,41 € |
| 100 | 11,91910 € | 1.191,91 € |
| Unit Price without VAT: | 18,31000 € |
|---|---|
| Unit Price with VAT: | 21,78890 € |










