



1554G2GY | |
|---|---|
DigiKey Part Number | HM3467-ND |
Manufacturer | |
Manufacturer Product Number | 1554G2GY |
Description | BOX PC GRAY 4.72"L X 3.54"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Gray Cover Included 4.724" L x 3.543" W (120.00mm x 89.99mm) X 3.150" (80.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1554G2GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 3.543" W (120.00mm x 89.99mm) | |
Height | 3.150" (80.00mm) | |
Area (L x W) | 16.7in² (108cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Card Guides, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.52 lb (235.87 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,01000 € | 22,01 € |
| 5 | 18,81200 € | 94,06 € |
| 10 | 17,58300 € | 175,83 € |
| 25 | 16,08120 € | 402,03 € |
| 50 | 15,03040 € | 751,52 € |
| 100 | 14,65050 € | 1.465,05 € |
| Unit Price without VAT: | 22,01000 € |
|---|---|
| Unit Price with VAT: | 26,19190 € |









