




1554D2GYSL | |
|---|---|
DigiKey Part Number | HM3459-ND |
Manufacturer | |
Manufacturer Product Number | 1554D2GYSL |
Description | BOX PC GRY /SM 4.72"L X 2.56"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Gray, Smoke Cover/Door Cover Included 4.724" L x 2.559" W (120.00mm x 65.00mm) X 2.362" (60.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1554D2GYSL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 2.559" W (120.00mm x 65.00mm) | |
Height | 2.362" (60.00mm) | |
Area (L x W) | 12.1in² (78cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Smoke Cover/Door | |
Thickness | 0.118" (3.00mm) | |
Features | Card Guides, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.35 lb (158.76 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,96000 € | 19,96 € |
| 5 | 17,06200 € | 85,31 € |
| 10 | 15,94700 € | 159,47 € |
| 25 | 14,58480 € | 364,62 € |
| 50 | 13,63180 € | 681,59 € |
| 100 | 13,12820 € | 1.312,82 € |
| Unit Price without VAT: | 19,96000 € |
|---|---|
| Unit Price with VAT: | 23,75240 € |



















