



1554B2GYCL | |
|---|---|
DigiKey Part Number | HM3452-ND |
Manufacturer | |
Manufacturer Product Number | 1554B2GYCL |
Description | BOX PC GRAY/CLR 2.56"L X 2.56"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Gray, Clear Cover/Door Cover Included 2.559" L x 2.559" W (65.00mm x 65.00mm) X 1.575" (40.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1554B2GYCL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.559" L x 2.559" W (65.00mm x 65.00mm) | |
Height | 1.575" (40.00mm) | |
Area (L x W) | 6.55in² (42.3cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.118" (3.00mm) | |
Features | PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.2 lb (90.72 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,55000 € | 12,55 € |
| 5 | 10,72600 € | 53,63 € |
| 10 | 10,02600 € | 100,26 € |
| 25 | 9,16920 € | 229,23 € |
| 50 | 8,57020 € | 428,51 € |
| 100 | 8,01030 € | 801,03 € |
| 250 | 7,79488 € | 1.948,72 € |
| Unit Price without VAT: | 12,55000 € |
|---|---|
| Unit Price with VAT: | 14,93450 € |









