



1553TTGYBAT | |
|---|---|
DigiKey Part Number | HM1345-ND |
Manufacturer | |
Manufacturer Product Number | 1553TTGYBAT |
Description | BOX ABS GRAY 6.5"L X 3.15"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Hand Held, Split Sides and End Panel(s) 6.496" L x 3.150" W (165.00mm x 80.00mm) X 1.100" (27.94mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1553TTGYBAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.496" L x 3.150" W (165.00mm x 80.00mm) | |
Height | 1.100" (27.94mm) | |
Area (L x W) | 20.4in² (132cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | 0.090" (2.29mm) | |
Features | Battery Compartment, 9V and AA, Flame Retardant, PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 € | 20,16 € |
| 5 | 17,23600 € | 86,18 € |
| 10 | 16,11100 € | 161,11 € |
| 25 | 14,73400 € | 368,35 € |
| 50 | 13,77140 € | 688,57 € |
| 100 | 13,27940 € | 1.327,94 € |
| Unit Price without VAT: | 20,16000 € |
|---|---|
| Unit Price with VAT: | 23,99040 € |















