



1553TTGY | |
|---|---|
DigiKey Part Number | HM1344-ND |
Manufacturer | |
Manufacturer Product Number | 1553TTGY |
Description | BOX ABS GRAY 6.5"L X 3.15"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Hand Held, Split Sides and End Panel(s) 6.496" L x 3.150" W (165.00mm x 80.00mm) X 1.100" (27.94mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1553TTGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.496" L x 3.150" W (165.00mm x 80.00mm) | |
Height | 1.100" (27.94mm) | |
Area (L x W) | 20.4in² (132cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | 0.090" (2.29mm) | |
Features | Flame Retardant, PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,14000 € | 17,14 € |
| 5 | 14,65400 € | 73,27 € |
| 10 | 13,69700 € | 136,97 € |
| 25 | 12,52640 € | 313,16 € |
| 50 | 11,70800 € | 585,40 € |
| 100 | 11,06620 € | 1.106,62 € |
| Unit Price without VAT: | 17,14000 € |
|---|---|
| Unit Price with VAT: | 20,39660 € |







