
1553CBKBAT | |
|---|---|
DigiKey Part Number | HM448-ND |
Manufacturer | |
Manufacturer Product Number | 1553CBKBAT |
Description | BOX ABS BLACK 4.62"L X 3.11"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Hand Held, Split Sides 4.615" L x 3.109" W (117.22mm x 78.97mm) X 1.260" (32.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1553CBKBAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.615" L x 3.109" W (117.22mm x 78.97mm) | |
Height | 1.260" (32.00mm) | |
Area (L x W) | 14.4in² (93cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Black | |
Thickness | 0.098" (2.49mm) | |
Features | Battery Compartment, 9V and AA, PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,52000 € | 14,52 € |
| 5 | 12,22200 € | 61,11 € |
| 10 | 11,35400 € | 113,54 € |
| 25 | 10,30720 € | 257,68 € |
| 50 | 9,58460 € | 479,23 € |
| 100 | 8,91570 € | 891,57 € |
| 250 | 8,37660 € | 2.094,15 € |
| Unit Price without VAT: | 14,52000 € |
|---|---|
| Unit Price with VAT: | 17,27880 € |






