
1553BXBK | |
|---|---|
DigiKey Part Number | 164-1553BXBK-ND |
Manufacturer | |
Manufacturer Product Number | 1553BXBK |
Description | BOX ABS BLACK 4.62"L X 3.11"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Hand Held, Split Sides 4.620" L x 3.110" W (117.35mm x 78.99mm) X 0.950" (24.13mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1553BXBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.620" L x 3.110" W (117.35mm x 78.99mm) | |
Height | 0.950" (24.13mm) | |
Area (L x W) | 14.4in² (93cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Black | |
Thickness | 0.100" (2.54mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,45000 € | 12,45 € |
| 5 | 10,64600 € | 53,23 € |
| 10 | 9,95200 € | 99,52 € |
| 25 | 9,10120 € | 227,53 € |
| 50 | 8,50680 € | 425,34 € |
| 100 | 7,95100 € | 795,10 € |
| 250 | 7,73012 € | 1.932,53 € |
| Unit Price without VAT: | 12,45000 € |
|---|---|
| Unit Price with VAT: | 14,81550 € |











