1552D3GY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1552D3GY
1552 Series | Datasheet Preview

1552D3GY

DigiKey Part Number
164-1552D3GY-ND
Manufacturer
Manufacturer Product Number
1552D3GY
Description
BOX ABS GRAY 4.33"L X 1.97"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Gray Cover Included 4.330" L x 1.970" W (109.98mm x 50.04mm) X 1.180" (29.97mm)
Datasheet
 Datasheet
EDA/CAD Models
1552D3GY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
4.330" L x 1.970" W (109.98mm x 50.04mm)
Height
1.180" (29.97mm)
Area (L x W)
8.53in² (55.0cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.080" (2.03mm)
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Factory Stock: 167
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
17,86000 €7,86 €
56,72000 €33,60 €
106,28100 €62,81 €
255,74440 €143,61 €
505,36920 €268,46 €
1005,01840 €501,84 €
2504,61000 €1.152,50 €
Manufacturers Standard Package
Unit Price without VAT:7,86000 €
Unit Price with VAT:9,35340 €