1552CPLBK-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1552CPLBK-10
1552 Series | Datasheet Preview

1552CPLBK-10

DigiKey Part Number
164-1552CPLBK-10-ND
Manufacturer
Manufacturer Product Number
1552CPLBK-10
Description
1552C1/C3/C5 END PNL 10-PK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
ABS Panel, End 3.000" L x 2.000" W x 0.630" H (76.20mm x 50.80mm x 16.00mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bag
Part Status
Active
Type
Panel, End
Features
-
For Use With/Related Products
1552C Series
Size / Dimension
3.000" L x 2.000" W x 0.630" H (76.20mm x 50.80mm x 16.00mm)
Color
Black
Material
ABS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
16,85000 €6,85 €
55,85800 €29,29 €
105,47500 €54,75 €
255,00760 €125,19 €
504,68060 €234,03 €
1004,37470 €437,47 €
2504,00096 €1.000,24 €
5003,95142 €1.975,71 €
Manufacturers Standard Package
Unit Price without VAT:6,85000 €
Unit Price with VAT:8,15150 €