
1551XTBU | |
|---|---|
DigiKey Part Number | 164-1551XTBU-ND |
Manufacturer | |
Manufacturer Product Number | 1551XTBU |
Description | BOX ABS TRN BLUE 3.15"L X 3.15"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box ABS Translucent - Blue Cover Included, Hand Held 3.150" L x 3.150" W (80.01mm x 80.01mm) X 0.790" (20.07mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551XTBU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.150" L x 3.150" W (80.01mm x 80.01mm) | |
Height | 0.790" (20.07mm) | |
Area (L x W) | 9.92in² (64.0cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Translucent - Blue | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 5 | 3,46600 € | 17,33 € |
| 10 | 3,24000 € | 32,40 € |
| 25 | 2,96280 € | 74,07 € |
| 50 | 2,76940 € | 138,47 € |
| 100 | 2,58850 € | 258,85 € |
| 250 | 2,36732 € | 591,83 € |
| 500 | 2,21268 € | 1.106,34 € |
| 1.000 | 2,19164 € | 2.191,64 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,81950 € |











