
1551UBK | |
|---|---|
DigiKey Part Number | 164-1551UBK-ND |
Manufacturer | |
Manufacturer Product Number | 1551UBK |
Description | BOX ABS BLACK 3.94"L X 1.57"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included, Hand Held 3.940" L x 1.570" W (100.08mm x 39.88mm) X 0.790" (20.07mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551UBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.940" L x 1.570" W (100.08mm x 39.88mm) | |
Height | 0.790" (20.07mm) | |
Area (L x W) | 6.18in² (39.9cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,73000 € | 3,73 € |
| 5 | 3,19000 € | 15,95 € |
| 10 | 2,98200 € | 29,82 € |
| 25 | 2,72800 € | 68,20 € |
| 50 | 2,54960 € | 127,48 € |
| 100 | 2,38310 € | 238,31 € |
| 250 | 2,17948 € | 544,87 € |
| 500 | 2,03710 € | 1.018,55 € |
| 1.000 | 1,99731 € | 1.997,31 € |
| Unit Price without VAT: | 3,73000 € |
|---|---|
| Unit Price with VAT: | 4,43870 € |











