



1551LGY | |
|---|---|
DigiKey Part Number | HM1134-ND |
Manufacturer | |
Manufacturer Product Number | 1551LGY |
Description | BOX ABS GRAY 3.15"L X 1.58"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included, Hand Held 3.150" L x 1.575" W (80.00mm x 40.00mm) X 0.591" (15.01mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551LGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.150" L x 1.575" W (80.00mm x 40.00mm) | |
Height | 0.591" (15.01mm) | |
Area (L x W) | 4.96in² (32.0cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Gray | |
Thickness | 0.079" (2.01mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 5 | 2,39400 € | 11,97 € |
| 10 | 2,23800 € | 22,38 € |
| 25 | 2,04680 € | 51,17 € |
| 50 | 1,91320 € | 95,66 € |
| 100 | 1,78830 € | 178,83 € |
| 250 | 1,63552 € | 408,88 € |
| 500 | 1,52868 € | 764,34 € |
| 1.000 | 1,44670 € | 1.446,70 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |













