



1551KFLBK | |
|---|---|
DigiKey Part Number | HM1067-ND |
Manufacturer | |
Manufacturer Product Number | 1551KFLBK |
Description | BOX ABS BLACK 3.15"L X 1.58"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 3.150" L x 1.575" W (80.00mm x 40.00mm) X 0.787" (19.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551KFLBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.150" L x 1.575" W (80.00mm x 40.00mm) | |
Height | 0.787" (19.99mm) | |
Area (L x W) | 4.96in² (32.0cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | Mounting Flange, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 5 | 2,45800 € | 12,29 € |
| 10 | 2,29700 € | 22,97 € |
| 25 | 2,10120 € | 52,53 € |
| 50 | 1,96400 € | 98,20 € |
| 100 | 1,83570 € | 183,57 € |
| 250 | 1,67888 € | 419,72 € |
| 500 | 1,56922 € | 784,61 € |
| 1.000 | 1,48988 € | 1.489,88 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,42720 € |












