



1551GGY | |
|---|---|
DigiKey Part Number | HM378-ND |
Manufacturer | |
Manufacturer Product Number | 1551GGY |
Description | BOX ABS GRAY 1.97"L X 1.38"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included, Hand Held 1.969" L x 1.378" W (50.00mm x 35.00mm) X 0.787" (19.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551GGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 1.969" L x 1.378" W (50.00mm x 35.00mm) | |
Height | 0.787" (19.99mm) | |
Area (L x W) | 2.71in² (17.5cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Gray | |
Thickness | 0.079" (2.01mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.031 lb (14.06 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 5 | 2,15400 € | 10,77 € |
| 10 | 2,01300 € | 20,13 € |
| 25 | 1,84160 € | 46,04 € |
| 50 | 1,72140 € | 86,07 € |
| 100 | 1,60890 € | 160,89 € |
| 250 | 1,47148 € | 367,87 € |
| 500 | 1,37534 € | 687,67 € |
| 1.000 | 1,28548 € | 1.285,48 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |




