



1551FTBU | |
|---|---|
DigiKey Part Number | HM1139-ND |
Manufacturer | |
Manufacturer Product Number | 1551FTBU |
Description | BOX ABS TRN BLUE 1.97"L X 1.38"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Translucent - Blue Cover Included, Hand Held 1.969" L x 1.378" W (50.00mm x 35.00mm) X 0.591" (15.01mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551FTBU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 1.969" L x 1.378" W (50.00mm x 35.00mm) | |
Height | 0.591" (15.01mm) | |
Area (L x W) | 2.71in² (17.5cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Translucent - Blue | |
Thickness | 0.079" (2.01mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| 5 | 2,31400 € | 11,57 € |
| 10 | 2,16400 € | 21,64 € |
| 25 | 1,97880 € | 49,47 € |
| 50 | 1,84960 € | 92,48 € |
| 100 | 1,72880 € | 172,88 € |
| 250 | 1,58104 € | 395,26 € |
| 500 | 1,47780 € | 738,90 € |
| 1.000 | 1,39272 € | 1.392,72 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,21300 € |




