



1550Z124BK | |
|---|---|
DigiKey Part Number | HM219-ND |
Manufacturer | |
Manufacturer Product Number | 1550Z124BK |
Description | BOX ALUM BLACK 8.76"L X 5.77"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Black Cover Included 8.760" L x 5.768" W (222.50mm x 146.51mm) X 2.165" (55.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1550Z124BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.760" L x 5.768" W (222.50mm x 146.51mm) | |
Height | 2.165" (55.00mm) | |
Area (L x W) | 50.5in² (326cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.118" (3.00mm) | |
Features | Wall Mount, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,74000 € | 37,74 € |
| 5 | 32,26000 € | 161,30 € |
| 10 | 30,15300 € | 301,53 € |
| 25 | 27,57720 € | 689,43 € |
| 50 | 26,85040 € | 1.342,52 € |
| Unit Price without VAT: | 37,74000 € |
|---|---|
| Unit Price with VAT: | 44,91060 € |



