



1550Z120BK | |
|---|---|
DigiKey Part Number | HM197-ND |
Manufacturer | |
Manufacturer Product Number | 1550Z120BK |
Description | BOX ALUM BLACK 6.74"L X 4.77"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Black Cover Included 6.740" L x 4.772" W (171.20mm x 121.21mm) X 2.181" (55.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1550Z120BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.740" L x 4.772" W (171.20mm x 121.21mm) | |
Height | 2.181" (55.40mm) | |
Area (L x W) | 32.2in² (208cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.134" (3.40mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,78000 € | 32,78 € |
| 5 | 28,02200 € | 140,11 € |
| 10 | 26,19100 € | 261,91 € |
| 25 | 23,95320 € | 598,83 € |
| 50 | 22,92060 € | 1.146,03 € |
| Unit Price without VAT: | 32,78000 € |
|---|---|
| Unit Price with VAT: | 39,00820 € |












