1550Z111F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1550Z111F

DigiKey Part Number
164-1550Z111F-ND
Manufacturer
Manufacturer Product Number
1550Z111F
Description
Tools/Equip/Hardware
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Aluminum Unpainted Cover Included 4.540" L x 2.570" W (115.32mm x 65.28mm) X 2.280" (57.91mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
4.540" L x 2.570" W (115.32mm x 65.28mm)
Height
2.280" (57.91mm)
Area (L x W)
11.7in² (75cm²)
Design
Cover Included
Material
Color
Unpainted
Thickness
0.110" (2.79mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,75000 €21,75 €
520,15800 €100,79 €
1019,51000 €195,10 €
2518,68440 €467,11 €
Manufacturers Standard Package
Unit Price without VAT:21,75000 €
Unit Price with VAT:25,88250 €