
1550Z111BK | |
|---|---|
DigiKey Part Number | HM205-ND |
Manufacturer | |
Manufacturer Product Number | 1550Z111BK |
Description | BOX ALUM BLACK 4.54"L X 2.58"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Black Cover Included 4.543" L x 2.575" W (115.39mm x 65.41mm) X 2.181" (55.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1550Z111BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.543" L x 2.575" W (115.39mm x 65.41mm) | |
Height | 2.181" (55.40mm) | |
Area (L x W) | 11.7in² (75cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.118" (3.00mm) | |
Features | Wall Mount, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,64000 € | 19,64 € |
| 5 | 16,78600 € | 83,93 € |
| 10 | 15,69000 € | 156,90 € |
| 25 | 14,34960 € | 358,74 € |
| 50 | 13,41180 € | 670,59 € |
| 100 | 12,89070 € | 1.289,07 € |
| Unit Price without VAT: | 19,64000 € |
|---|---|
| Unit Price with VAT: | 23,37160 € |











