1550Z108
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1550Z108
1550Z108
1550Z108

1550Z108

DigiKey Part Number
HM188-ND
Manufacturer
Manufacturer Product Number
1550Z108
Description
BOX ALUM 4.94"L X 3.17"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Thick Wall Aluminum Unpainted Cover Included 4.937" L x 3.165" W (125.40mm x 80.39mm) X 2.315" (58.80mm)
Datasheet
 Datasheet
EDA/CAD Models
1550Z108 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.937" L x 3.165" W (125.40mm x 80.39mm)
Height
2.315" (58.80mm)
Area (L x W)
15.6in² (101cm²)
Design
Cover Included
Material
Color
Unpainted
Thickness
0.156" (3.96mm)
Features
Wall Mount, Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Factory Stock: 286
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,70000 €16,70 €
514,27200 €71,36 €
1013,33900 €133,39 €
2512,19920 €304,98 €
5011,40240 €570,12 €
10010,74230 €1.074,23 €
Manufacturers Standard Package
Unit Price without VAT:16,70000 €
Unit Price with VAT:19,87300 €
Alternate Color
BOX ALUM BLACK 4.94"L X 3.17"W
In-Stock: 4
Unit Price: 23,46000 €