
1550Z106F | |
|---|---|
DigiKey Part Number | 164-1550Z106F-ND |
Manufacturer | |
Manufacturer Product Number | 1550Z106F |
Description | Tools/Equip/Hardware |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Aluminum Unpainted Cover Included 4.540" L x 2.570" W (115.32mm x 65.28mm) X 1.300" (33.02mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.540" L x 2.570" W (115.32mm x 65.28mm) | |
Height | 1.300" (33.02mm) | |
Area (L x W) | 11.7in² (75cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.110" (2.79mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,58000 € | 19,58 € |
| 5 | 18,14200 € | 90,71 € |
| 10 | 17,55900 € | 175,59 € |
| 25 | 16,81600 € | 420,40 € |
| Unit Price without VAT: | 19,58000 € |
|---|---|
| Unit Price with VAT: | 23,30020 € |


