
1550Z104FBK | |
|---|---|
DigiKey Part Number | 164-1550Z104FBK-ND |
Manufacturer | |
Manufacturer Product Number | 1550Z104FBK |
Description | Tools/Equip/Hardware |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Aluminum Black Cover Included 2.540" L x 2.300" W (64.52mm x 58.42mm) X 1.390" (35.31mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 2.540" L x 2.300" W (64.52mm x 58.42mm) | |
Height | 1.390" (35.31mm) | |
Area (L x W) | 5.84in² (37.7cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,87000 € | 19,87 € |
| 5 | 18,40800 € | 92,04 € |
| 10 | 17,81500 € | 178,15 € |
| 25 | 17,06120 € | 426,53 € |
| Unit Price without VAT: | 19,87000 € |
|---|---|
| Unit Price with VAT: | 23,64530 € |

