Enclosure Aluminum Black Cover Included 3.870" L x 2.540" W (98.30mm x 64.52mm) X 1.350" (34.29mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1550Z103FBK

DigiKey Part Number
164-1550Z103FBK-ND
Manufacturer
Manufacturer Product Number
1550Z103FBK
Description
Tools/Equip/Hardware
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enclosure Aluminum Black Cover Included 3.870" L x 2.540" W (98.30mm x 64.52mm) X 1.350" (34.29mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
3.870" L x 2.540" W (98.30mm x 64.52mm)
Height
1.350" (34.29mm)
Area (L x W)
9.82in² (63.4cm²)
Design
Cover Included
Material
Color
Black
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 27
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,46000 €24,46 €
522,50200 €112,51 €
1021,71600 €217,16 €
2520,71880 €517,97 €
Manufacturers Standard Package
Unit Price without VAT:24,46000 €
Unit Price with VAT:29,10740 €