
1550Z103F | |
|---|---|
DigiKey Part Number | 164-1550Z103F-ND |
Manufacturer | |
Manufacturer Product Number | 1550Z103F |
Description | Tools/Equip/Hardware |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Aluminum Unpainted Cover Included 3.870" L x 2.540" W (98.30mm x 64.52mm) X 1.460" (37.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 3.870" L x 2.540" W (98.30mm x 64.52mm) | |
Height | 1.460" (37.08mm) | |
Area (L x W) | 9.82in² (63.4cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.110" (2.79mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,88000 € | 18,88 € |
| 5 | 17,50000 € | 87,50 € |
| 10 | 16,93700 € | 169,37 € |
| 25 | 16,22080 € | 405,52 € |
| Unit Price without VAT: | 18,88000 € |
|---|---|
| Unit Price with VAT: | 22,46720 € |

