1550Z102FBK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1550Z102FBK

DigiKey Part Number
164-1550Z102FBK-ND
Manufacturer
Manufacturer Product Number
1550Z102FBK
Description
Tools/Equip/Hardware
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enclosure Aluminum Black Cover Included 3.550" L x 1.430" W (90.17mm x 36.32mm) X 1.200" (30.48mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
3.550" L x 1.430" W (90.17mm x 36.32mm)
Height
1.200" (30.48mm)
Area (L x W)
5.08in² (32.8cm²)
Design
Cover Included
Material
Color
Black
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 34
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,78000 €18,78 €
517,40400 €87,02 €
1016,84300 €168,43 €
2516,13000 €403,25 €
Manufacturers Standard Package
Unit Price without VAT:18,78000 €
Unit Price with VAT:22,34820 €